
Texas Instruments LMH6739MQ technical specifications.
| -3db Bandwidth | 750MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 9V |
| Output Current | 160mA |
| Output Current per Channel | 90mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 3300V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH6739MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.