
Triple video amplifier featuring a 750MHz -3dB bandwidth and 3300V/µs slew rate. This surface mount IC operates from an 8V to 12V supply, with a typical 9V operating voltage and 32mA supply current. Each of the three channels delivers 90mA output current. Packaged in a 16-pin SSOP with dimensions of 4.9mm length, 3.99mm width, and 1.45mm height, this RoHS compliant component is suitable for demanding video applications.
Texas Instruments LMH6739MQ/NOPB technical specifications.
| -3db Bandwidth | 750MHz |
| Package/Case | SSOP |
| Gain | 3dB |
| Gain Bandwidth Product | 750MHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 9V |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3300V/µs |
| Supply Current | 32mA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6739MQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
