
Texas Instruments LMH6882EVAL/NOPB technical specifications.
| -3db Bandwidth | 2.4GHz |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Slew Rate | 6000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6882EVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.