
High-speed comparator IC featuring a 2.9ns response time and LVDS output compatibility. Operates with dual supply voltages from 1.35V to 6V or single supply from 2.7V to 12V. Offers a 9.5mV maximum input offset voltage and 5mA output current. This surface mount component boasts a 70dB common mode rejection ratio and 74dB power supply rejection ratio, suitable for applications operating between -40°C and 125°C.
Texas Instruments LMH7220MG technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 70dB |
| Input Offset Voltage (Vos) | 9.5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.2mV |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | LVDS |
| Output Current | 5mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Reach SVHC Compliant | No |
| Response Time | 2.9ns |
| RoHS Compliant | No |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Voltage Gain | 59dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH7220MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
