
Single-channel voltage comparator IC featuring a 7ns propagation delay and 5mA output current. Operates with a dual supply voltage range of 1.35V to 6V, or a single supply from 2.7V to 12V. Offers 70dB Common Mode Rejection Ratio and 74dB Power Supply Rejection Ratio. Packaged in a 6-pin TSSOP for surface mounting, with a lead-free and RoHS compliant design.
Texas Instruments LMH7220MG/NOPB technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 9.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 500nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Propagation Delay | 7ns |
| Quiescent Current | 6.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 9mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 59dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH7220MG/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.