High-speed comparator IC with LVDS output, featuring a 7ns propagation delay. Operates from a 1.35V to 6V dual supply or 2.7V to 12V single supply. Offers 74dB common mode rejection and power supply rejection ratios. Input bias and current are 500nA, with an input offset voltage of 9.5mV. Packaged in a 6-pin SC surface mount, this lead-free and RoHS compliant component is ideal for general-purpose applications.
Texas Instruments LMH7220MGX/NOPB technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 9.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 500nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Propagation Delay | 7ns |
| Quiescent Current | 6.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 9mA |
| Type | General Purpose |
| Voltage Gain | 59dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH7220MGX/NOPB to view detailed technical specifications.
No datasheet is available for this part.