
Texas Instruments LMH7322SQ technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 8mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | PECL |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| Response Time | 700ps |
| RoHS Compliant | No |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Voltage Gain | 53dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH7322SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
