Texas Instruments LMH7324SQ technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 9.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 9V |
| Output Compatibility | PECL |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| Response Time | 700ps |
| RoHS Compliant | No |
| Supply Current | 11.6mA |
| Termination | SMD/SMT |
| Voltage Gain | 54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH7324SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.