
Texas Instruments LMK00101SQX/NOPB technical specifications.
| Height | 800um |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LMK00101 |
| Thickness | 750um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK00101SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
