
High-performance clock multiplexer featuring five outputs and two inputs, operating up to 200MHz. This surface mount integrated circuit supports crystal input and offers a wide supply voltage range of 2.375V to 3.45V. Designed for demanding applications, it operates efficiently with a typical supply current of 25mA and a broad temperature range from -40°C to 85°C. The component is RoHS compliant and packaged in a 24-pin WQFN EP for tape and reel delivery.
Texas Instruments LMK00105SQ/NOPB technical specifications.
| Frequency | 200MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK00105SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
