
The LMK00304SQX/NOPB is a 5-output clock buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and operates on a 3.3V supply voltage. The device is RoHS compliant and has a propagation delay of 1550ps. It is available in a LCC32 package quantity of 2500 units per reel.
Texas Instruments LMK00304SQX/NOPB technical specifications.
| Duty Cycle | 55% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1550ps |
| RoHS Compliant | Yes |
| Series | LMK00304 |
| Supply Current | 13.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK00304SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.