
High-performance clock buffer and driver featuring a 1-to-4 multiplexed fanout capability. Supports differential and LVCMOS inputs, converting to LVCMOS/TTL outputs. Operates with a 3.3V supply voltage, offering a maximum frequency of 350MHz. Features low propagation delay of 2.2ns and a duty cycle of 55%. Packaged in a 16-TSSOP for surface mounting, with an operating temperature range of -40°C to 85°C. This RoHS compliant component is delivered on tape and reel.
Texas Instruments LMK00804BPWR technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 55% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 2.2ns |
| Quiescent Current | 21mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK00804BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
