
Texas Instruments LMK01000ISQ technical specifications.
| Logic Function | Buffer, Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMK01000ISQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
