The LMK01000ISQ/NOPB is an 8-channel clock buffer from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is available in a LLP-48 package quantity of 1000 units per reel. The LMK01000ISQ/NOPB is a single circuit, lead-free component with no radiation hardening capabilities.
Texas Instruments LMK01000ISQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Logic Function | Buffer, Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMK01000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK01000ISQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.