
Texas Instruments LMK01020ISQE technical specifications.
| Frequency | 1.6GHz |
| Input Current | 5uA |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Logic Function | Buffer, Clock |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 338mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMK01020ISQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.