Texas Instruments LMK01801BISQE/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 3.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 12 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK01801BISQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
