
Texas Instruments LMK01801BISQX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Outputs | 12 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LMK01801 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK01801BISQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.