The LMK02000ISQ/NOPB is a surface mount clock generator with a frequency range of 800MHz to 1.536GHz. It operates over a temperature range of -40°C to 85°C and consumes 1.12W of power. The device is RoHS compliant and packaged in a LLP-48 package, available on tape and reel. It features a PLL and is suitable for use in LVCMOS input applications.
Texas Instruments LMK02000ISQ/NOPB technical specifications.
| Frequency | 800MHz |
| Height | 0.8mm |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 1.536GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 1.12W |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK02000ISQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
