
Texas Instruments LMK03001CEVAL/NOPB technical specifications.
| Frequency | 1.57GHz |
| Logic Function | Clock |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK03001CEVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.