Texas Instruments LMK03001CISQX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Consumption | 1.18W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMK03001CISQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.