
Texas Instruments LMK03002CISQ technical specifications.
| Height | 0.8mm |
| Length | 7mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Consumption | 871mW |
| RoHS Compliant | No |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMK03002CISQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
