
Texas Instruments LMK03033CISQ technical specifications.
| Frequency | 2.16GHz |
| Input Current | 161.8mA |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Power Consumption | 1.18W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 161.8mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMK03033CISQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
