Texas Instruments LMK04033BEVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.16GHz |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMK04033BEVAL/NOPB to view detailed technical specifications.
No datasheet is available for this part.