
The LMK04100SQE/NOPB is a 1.08GHz clock PLL IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 2mW. This device is designed for surface mount applications and is compliant with RoHS regulations. It features a 7-output design and a supply voltage of 3.3V, with a maximum supply current of 435mA.
Texas Instruments LMK04100SQE/NOPB technical specifications.
| Duty Cycle | 50% |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 1.08GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2mW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise®, PLLatinum™ |
| Supply Current | 435mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04100SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.