
The LMK04101SQ/NOPB is a dual 7-output LVCMOS clock generator with 2 input channels. It operates within a temperature range of -40 to 85°C and is compliant with RoHS regulations. The device is available in a tape and reel packaging with a quantity of 1000 units per package. The PLL function is enabled, allowing for synchronization of clock signals. The device is designed for use in lead-free applications.
Texas Instruments LMK04101SQ/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Inputs | 2 |
| Number of Outputs | 7 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LMK04101 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04101SQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.