The LMK04111SQX/NOPB is a dual LVCMOS clock generator with 5 outputs and 2 inputs. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is available in a lead-free package quantity of 2500 units, packaged in tape and reel format. The PLL function is enabled, supporting a variety of clock generation applications.
Texas Instruments LMK04111SQX/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Inputs | 2 |
| Number of Outputs | 5 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LMK04111 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04111SQX/NOPB to view detailed technical specifications.
No datasheet is available for this part.