
Texas Instruments LMK04806BISQ/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 14 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LMK04806 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04806BISQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.