
Texas Instruments LMK04808BEVAL/NOPB technical specifications.
| Package/Case | Module |
| Frequency | 122.88MHz |
| Logic Function | Clock |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMK04808BEVAL/NOPB to view detailed technical specifications.
No datasheet is available for this part.
