
High-performance clock generator and synthesizer featuring a 2.6GHz maximum output frequency and 500MHz input frequency. This integrated circuit offers 3 inputs and 7 outputs, supporting LVCMOS input signaling. Operating across a wide temperature range of -40°C to 85°C, it is housed in a 64-pin WQFN EP package for surface mounting. The device operates from a 3.15V to 3.45V supply voltage and is RoHS compliant.
Texas Instruments LMK04906BISQE/NOPB technical specifications.
| Package/Case | QFN |
| Frequency | 500MHz |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 2.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 7 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Supply Current | 410mA |
| Thickness | 0m |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04906BISQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.