Industrial-grade, PLL-based clock driver for network synchronization. Features ultra-low jitter and a single channel output. Operates within a -40°C to 85°C temperature range with a supply voltage from 3.135V to 3.465V. Packaged in a 48-VQFN.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMK05318BRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMK05318BRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.