Automotive-grade, 2-channel LVCMOS clock buffer and driver featuring low skew operation. This 8-terminal, 1.8-V supply device offers a propagation delay of 3 ns and operates across a temperature range of -40°C to 125°C. The component is housed in an 8-TSSOP package with dimensions of 3mm width and 4.4mm length. Maximum power supply current is 40mA, with a maximum output current (Iol) of 1mA.
Texas Instruments LMK1C1102PWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | LMK |
| Propagation Delay (tpd) | 3 |
| Max I(ol) | 0.001 |
| Prop. Delay@Nom-Sup | 3 |
| Load Capacitance | 5 |
| Power Supply Current-Max (ICC) | 40 |
| fmax-Min | 250 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMK1C1102PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.