Dual, high-precision operational amplifier featuring rail-to-rail output. Achieves a 3MHz gain bandwidth product and 4V/µs slew rate. Boasts a low input bias current of 3pA and an input offset voltage of 36µV. Operates across a wide temperature range of -55°C to 125°C with supply voltages from 2.7V to 5V. Offers excellent common mode rejection ratio (100dB) and power supply rejection ratio (95dB). This radiation-hardened, surface-mount component is designed for demanding applications.
Texas Instruments LMP2012WGLQMLV technical specifications.
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Height | 2.34mm |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 36uV |
| Lead Free | Contains Lead |
| Length | 6.858mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 18mA |
| Packaging | Tray |
| Power Dissipation | 714mW |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| Supply Current | 930uA |
| Thickness | 1.778mm |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 132dB |
| Width | 6.121mm |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments LMP2012WGLQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.