The LMP2021MAX is an 8-pin SOP packaged operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a maximum supply voltage of 6V and a nominal supply voltage of 2.5V. It features a maximum input offset voltage of 10mV and a common-mode reject ratio of 141dB. The op amp has a unity gain bandwidth of 5000kHz and a slew rate of 2.5V/μs.
Texas Instruments LMP2021MAX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Slew Rate-Nom | 2.5 |
| Common-mode Reject Ratio-Nom | 141 |
| Unity Gain BW-Nom | 5000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMP2021MAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.