
Single operational amplifier featuring 0.4µV input offset voltage and 25pA input bias current. Achieves 120dB common mode rejection ratio and 160dB voltage gain with a 5MHz gain bandwidth product. Designed for surface mount applications in an 8-SOIC package, operating from 2.2V to 5.5V supply voltages. Delivers 50mA output current per channel with a 2.6V/µs slew rate. Suitable for operation between -40°C and 125°C, this RoHS compliant component offers low noise and EMI hardening.
Texas Instruments LMP2021MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 0.4uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 2.6V/µs |
| Supply Current | 1.1mA |
| Voltage Gain | 160dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2021MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.