Texas Instruments LMP2231AMF technical specifications.
| Package/Case | SOT-23 |
| Number of Channels | 1 |
| Output Current | 22mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMP2231AMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.