Precision operational amplifier featuring a 130kHz gain bandwidth product and 120dB voltage gain. This single-channel, micropower amplifier operates from 1.6V to 5.5V with a low 10µA supply current. It boasts a 150µV input offset voltage and 0.02pA input bias current, ideal for low-power applications. The SOT-23 surface-mount package offers a compact footprint with dimensions of 2.92mm x 1.6mm x 1.02mm, operating across a temperature range of -40°C to 125°C.
Texas Instruments LMP2231AMFE/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 130kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 130kHz |
| Height | 1.02mm |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 0.058V/µs |
| Supply Current | 10uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 130kHz |
| Voltage Gain | 120dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2231AMFE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
