
Single precision operational amplifier featuring CMOS inputs, designed for micropower applications. Boasts a 130kHz gain bandwidth product and a 120dB voltage gain. Offers a low input bias current of 0.02pA and a 10uV input offset voltage. Operates from a 1.6V to 5.5V supply with a typical 10uA supply current. Packaged in a 5-SOT-23 surface mount configuration, suitable for operation between -40°C and 125°C.
Texas Instruments LMP2231AMFX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 130kHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 0.058V/µs |
| Supply Current | 10uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2231AMFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
