
Texas Instruments LMP2234AMAE technical specifications.
| Bandwidth | 130kHz |
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Output Current | 22mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.058V/µs |
| Supply Current | 9uA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMP2234AMAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.