Texas Instruments LMP2234BMTE technical specifications.
| Package/Case | TSSOP |
| Number of Channels | 4 |
| Output Current | 22mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMP2234BMTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.