
Precision comparator and reference IC featuring adjustable hysteresis. Offers 1mV hysteresis, 750µV input offset voltage, and 3nA input bias current. Operates from a 1.35V to 6V dual supply or 2.7V to 12V single supply, with a low quiescent current of 13µA. Provides 100dB common mode rejection and power supply rejection ratios. Surface mountable in an 8-SOIC package with CMOS and TTL output compatibility.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMP7300MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Height | 1.45mm |
| Hysteresis | 1mV |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 3nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 10mA |
| Output Type | TTL |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 15us |
| Quiescent Current | 13uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 7.7us |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Supply Current | 13uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7300MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
