
Texas Instruments LMP7300MAX technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 100dB |
| Input Offset Voltage (Vos) | 750uV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Supply Current | 13uA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMP7300MAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
