
Single-channel, general-purpose operational amplifier featuring a 2.5MHz bandwidth and 1.1V/µs slew rate. This precision CMOS input amplifier offers a wide supply range from 2.7V to 12V, with a low input bias current of 1pA and an input offset voltage of 200µV. It boasts high Common Mode Rejection Ratio (88dB) and Power Supply Rejection Ratio (86dB), along with a voltage gain of 130dB. Packaged in a 5-SOT-23 surface mount configuration, it operates from -40°C to 125°C and is RoHS compliant.
Texas Instruments LMP7701MF/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.5MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 88dB |
| Description | PRECISION |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 790uA |
| Output Current | 42mA |
| Output Current per Channel | 86mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 1.1V/µs |
| Supply Current | 715uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7701MF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
