Single channel, general purpose operational amplifier featuring an 88MHz gain bandwidth product and 35V/µs slew rate. This precision amplifier offers low input bias current of 0.1pA and a low input offset voltage of 10µV, with a high common mode rejection ratio of 85dB and voltage gain of 110dB. Designed for surface mount applications in a 5-SOT-23 package, it operates from a 2V to 5.5V supply voltage, consuming 1.15mA of supply current and delivering 60mA of output current per channel. Suitable for operation between -40°C and 125°C, this lead-free and RoHS compliant component is ideal for demanding electronic designs.
Texas Instruments LMP7717MFX/NOPB technical specifications.
Download the complete datasheet for Texas Instruments LMP7717MFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.