
Dual channel, 88 MHz precision operational amplifier featuring low noise and a 1.8V CMOS input. This decompensated amplifier offers a 88MHz gain bandwidth product, 35V/µs slew rate, and 95dB voltage gain. With a low input bias current of 0.1pA and input offset voltage of 10µV, it operates from 2V to 5.5V supply. The 8-VSSOP package is surface mountable, measuring 3mm x 3mm x 0.86mm, and operates across a -40°C to 125°C temperature range.
Texas Instruments LMP7718MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 88MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 88MHz |
| Height | 0.86mm |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.3mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 35V/µs |
| Supply Current | 1.3mA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7718MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.