Dual operational amplifier featuring 2.9 nV/√Hz low noise and 6 µV input offset voltage. This precision RRIO amplifier offers a 22MHz gain bandwidth product and 2.4V/µs slew rate. Operating from 1.8V to 5.5V, it provides 101dB CMRR and 111dB PSRR. Surface mountable in an 8-SOIC package, it supports a wide temperature range of -40°C to 125°C.
Texas Instruments LMP7732MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 22MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 101dB |
| Gain Bandwidth Product | 22MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 6uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Output Current | 47mA |
| Output Current per Channel | 49mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 111dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 2.4V/µs |
| Supply Current | 4.4mA |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7732MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.