Automotive-grade, AEC-Q100 qualified operational amplifier for current sensing. Features a split-stage design with in-line filter capability, operating from a 4.5V to 5.5V supply. Delivers 10mA output current per channel with a 90kHz gain bandwidth product and 0.7V/µs slew rate. Offers 80dB common mode rejection ratio and power supply rejection ratio, with 2mV input offset voltage and 20pA input bias current. Packaged in an 8-VSSOP for surface mounting, suitable for temperatures from -40°C to 125°C.
Texas Instruments LMP8278QMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 10mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, LMP® |
| Slew Rate | 0.7V/µs |
| Supply Current | 550uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8278QMMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.