
Single-channel differential amplifier, surface mount, in an 8-pin SOIC package with gull-wing leads. Features a 1.27mm pin pitch and a maximum package length of 5mm, width of 3.98mm, and height of 1.5mm. Offers a minimum PSRR of 111 dB, maximum input offset voltage of 3.2mV, and maximum input bias current of 3.5uA. Operates within a temperature range of -40°C to 85°C.
Texas Instruments LMP8350MA/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 3.98(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | Differential Amplifier |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 111(Typ)dB |
| Output Type | Differential |
| Maximum Input Offset Voltage | 3.2@5VmV |
| Maximum Input Bias Current | 3.5@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMP8350MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.