
Texas Instruments LMP8358MAEVAL/NOPB technical specifications.
| -3db Bandwidth | 930kHz |
| Evaluation Kit | Yes |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 41mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LMP® |
| Slew Rate | 11V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMP8358MAEVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.