Texas Instruments LMP8481MMEVM-H technical specifications.
| -3db Bandwidth | 270kHz |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Box |
| Slew Rate | 1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8481MMEVM-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.