Texas Instruments LMP8481MMEVM-S technical specifications.
| -3db Bandwidth | 270kHz |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 75V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| Slew Rate | 1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8481MMEVM-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.